
79028 SL001 | |
|---|---|
DigiKey Part Number | 79028SL001-ND |
Manufacturer | |
Manufacturer Product Number | 79028 SL001 |
Description | CABLE 2COND 14AWG SLATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,25961 Kč | 80 259,61 Kč |
| 2 000 | 76,16248 Kč | 152 324,96 Kč |
| 3 000 | 73,84164 Kč | 221 524,92 Kč |
| 5 000 | 72,56279 Kč | 362 813,95 Kč |
| Unit Price without VAT: | 80,25961 Kč |
|---|---|
| Unit Price with VAT: | 97,11413 Kč |


