
78338 SL005 | |
|---|---|
DigiKey Part Number | 78338SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78338 SL005 |
Description | CABLE 8CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 060,11000 Kč | 16 060,11 Kč |
| 2 | 15 265,23000 Kč | 30 530,46 Kč |
| 3 | 14 815,14000 Kč | 44 445,42 Kč |
| 5 | 14 263,48000 Kč | 71 317,40 Kč |
| 7 | 13 908,92571 Kč | 97 362,48 Kč |
| 10 | 13 540,85400 Kč | 135 408,54 Kč |
| Unit Price without VAT: | 16 060,11000 Kč |
|---|---|
| Unit Price with VAT: | 19 432,73310 Kč |





