
78306 SL005 | |
|---|---|
DigiKey Part Number | 78306-100-ND |
Manufacturer | |
Manufacturer Product Number | 78306 SL005 |
Description | CABLE 6CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.155" (3.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 008,07000 Kč | 10 008,07 Kč |
| 2 | 9 515,66500 Kč | 19 031,33 Kč |
| 3 | 9 236,95000 Kč | 27 710,85 Kč |
| 5 | 8 895,29800 Kč | 44 476,49 Kč |
| 7 | 8 675,86429 Kč | 60 731,05 Kč |
| 10 | 8 447,95700 Kč | 84 479,57 Kč |
| Unit Price without VAT: | 10 008,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 109,76470 Kč |







