
78313 SL005 | |
|---|---|
DigiKey Part Number | 78313SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78313 SL005 |
Description | CABLE 3CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 408,65000 Kč | 8 408,65 Kč |
| 2 | 7 995,83000 Kč | 15 991,66 Kč |
| 3 | 7 762,12000 Kč | 23 286,36 Kč |
| 5 | 7 475,75000 Kč | 37 378,75 Kč |
| 7 | 7 291,79571 Kč | 51 042,57 Kč |
| 10 | 7 100,72600 Kč | 71 007,26 Kč |
| Unit Price without VAT: | 8 408,65000 Kč |
|---|---|
| Unit Price with VAT: | 10 174,46650 Kč |








