18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78309 SL005

DigiKey Part Number
78309SL005-ND
Manufacturer
Manufacturer Product Number
78309 SL005
Description
MULTI-PAIR 18COND 28AWG 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
18 (9 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/40
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.244" (6.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 001,86000 Kč19 001,86 Kč
218 059,09000 Kč36 118,18 Kč
317 525,43333 Kč52 576,30 Kč
516 870,93200 Kč84 354,66 Kč
716 450,52000 Kč115 153,64 Kč
1016 013,79100 Kč160 137,91 Kč
Manufacturers Standard Package
Unit Price without VAT:19 001,86000 Kč
Unit Price with VAT:22 992,25060 Kč
Alternate Length
MULTI-PAIR 18COND 28AWG
In-Stock: 0
Unit Price: 115,62456 Kč
MULTI-PAIR 18COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 209,97109 Kč