8 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78308 SL005

DigiKey Part Number
78308SL005-ND
Manufacturer
Manufacturer Product Number
78308 SL005
Description
CABLE 8CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 274,46000 Kč11 274,46 Kč
210 718,95500 Kč21 437,91 Kč
310 404,44000 Kč31 213,32 Kč
510 018,98600 Kč50 094,93 Kč
79 771,36000 Kč68 399,52 Kč
109 514,17300 Kč95 141,73 Kč
Manufacturers Standard Package
Unit Price without VAT:11 274,46000 Kč
Unit Price with VAT:13 642,09660 Kč
Alternate Length
CABLE 8COND 28AWG SHLD
In-Stock: 0
Unit Price: 63,51454 Kč
CABLE 8COND 28AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 119,84063 Kč