
782401 YL001 | |
|---|---|
DigiKey Part Number | 782401YL001-ND |
Manufacturer | |
Manufacturer Product Number | 782401 YL001 |
Description | HOOK-UP SOLID 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,20924 Kč | 7 209,24 Kč |
| 2 000 | 6,85385 Kč | 13 707,70 Kč |
| 3 000 | 6,65273 Kč | 19 958,19 Kč |
| 5 000 | 6,59060 Kč | 32 953,00 Kč |
| Unit Price without VAT: | 7,20924 Kč |
|---|---|
| Unit Price with VAT: | 8,72318 Kč |



