
782401 GR005 | |
|---|---|
DigiKey Part Number | 782401GR005-ND |
Manufacturer | |
Manufacturer Product Number | 782401 GR005 |
Description | HOOK-UP SOLID 24AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,29800 Kč | 1 329,80 Kč |
| 200 | 12,65550 Kč | 2 531,10 Kč |
| 300 | 12,29223 Kč | 3 687,67 Kč |
| 500 | 11,84750 Kč | 5 923,75 Kč |
| 700 | 11,56180 Kč | 8 093,26 Kč |
| 1 000 | 11,26522 Kč | 11 265,22 Kč |
| 2 500 | 10,53150 Kč | 26 328,75 Kč |
| 5 000 | 10,00248 Kč | 50 012,40 Kč |
| 10 000 | 9,49465 Kč | 94 946,50 Kč |
| Unit Price without VAT: | 13,29800 Kč |
|---|---|
| Unit Price with VAT: | 16,09058 Kč |


