24 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782401 GR001

DigiKey Part Number
782401GR001-ND
Manufacturer
Manufacturer Product Number
782401 GR001
Description
HOOK-UP SOLID 24AWG GREEN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.084" (2.13mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 432,87000 Kč7 432,87 Kč
27 068,34500 Kč14 136,69 Kč
36 862,00667 Kč20 586,02 Kč
56 609,07800 Kč33 045,39 Kč
76 446,68571 Kč45 126,80 Kč
106 277,96100 Kč62 779,61 Kč
255 860,52520 Kč146 513,13 Kč
505 681,53380 Kč284 076,69 Kč
Manufacturers Standard Package
Unit Price without VAT:7 432,87000 Kč
Unit Price with VAT:8 993,77270 Kč
Alternate Length
HOOK-UP SOLID 24AWG GREEN
In-Stock: 200
Unit Price: 13,29800 Kč