
781601 BK005 | |
|---|---|
DigiKey Part Number | 781601BK005-ND |
Manufacturer | |
Manufacturer Product Number | 781601 BK005 |
Description | HOOK-UP SOLID 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.115" (2.92mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 171,04000 Kč | 4 171,04 Kč |
| 2 | 3 967,88500 Kč | 7 935,77 Kč |
| 3 | 3 852,99333 Kč | 11 558,98 Kč |
| 5 | 3 712,15200 Kč | 18 560,76 Kč |
| 7 | 3 621,70571 Kč | 25 351,94 Kč |
| 10 | 3 527,79000 Kč | 35 277,90 Kč |
| Unit Price without VAT: | 4 171,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 046,95840 Kč |


