
781601 BK001 | |
|---|---|
DigiKey Part Number | 781601BK001-ND |
Manufacturer | |
Manufacturer Product Number | 781601 BK001 |
Description | HOOK-UP SOLID 16AWG BLACK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.115" (2.92mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 134,08000 Kč | 18 134,08 Kč |
| 2 | 17 234,53000 Kč | 34 469,06 Kč |
| 3 | 17 163,97667 Kč | 51 491,93 Kč |
| Unit Price without VAT: | 18 134,08000 Kč |
|---|---|
| Unit Price with VAT: | 21 942,23680 Kč |


