
78133 SL005 | |
|---|---|
DigiKey Part Number | 78133SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78133 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 499,44000 Kč | 7 499,44 Kč |
| 2 | 7 131,55000 Kč | 14 263,10 Kč |
| 3 | 6 923,39000 Kč | 20 770,17 Kč |
| 5 | 6 668,16600 Kč | 33 340,83 Kč |
| 7 | 6 504,25000 Kč | 45 529,75 Kč |
| 10 | 6 334,06800 Kč | 63 340,68 Kč |
| 25 | 5 912,80160 Kč | 147 820,04 Kč |
| 50 | 5 736,12860 Kč | 286 806,43 Kč |
| Unit Price without VAT: | 7 499,44000 Kč |
|---|---|
| Unit Price with VAT: | 9 074,32240 Kč |




