78118 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 1 465,57000 Kč
Datasheet
8 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78118 SL199

DigiKey Part Number
78118SL199-ND
Manufacturer
Manufacturer Product Number
78118 SL199
Description
CABLE 8COND 26AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.151" (3.84mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00088,92338 Kč88 923,38 Kč
Manufacturers Standard Package
Unit Price without VAT:88,92338 Kč
Unit Price with VAT:107,59729 Kč
Alternate Length
CABLE 8CON 26AWG SLATE SHLD 100'
In-Stock: 19
Unit Price: 9 486,06000 Kč
CABLE 8COND 26AWG SHLD 1000'
In-Stock: 5
Unit Price: 51 824,32000 Kč