8 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78118 SL001

DigiKey Part Number
78118SL001-1000-ND
Manufacturer
Manufacturer Product Number
78118 SL001
Description
CABLE 8COND 26AWG SHLD 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.151" (3.84mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
151 824,32000 Kč51 824,32 Kč
Manufacturers Standard Package
Unit Price without VAT:51 824,32000 Kč
Unit Price with VAT:62 707,42720 Kč
Alternate Length
CABLE 8CON 26AWG SLATE SHLD 100'
In-Stock: 5
Unit Price: 9 486,06000 Kč
CABLE 8COND 26AWG SHLD 1000'
In-Stock: 0
Unit Price: 88,92338 Kč