
78109 SL005 | |
|---|---|
DigiKey Part Number | 78109SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78109 SL005 |
Description | MULTI-PAIR 18COND 28AWG 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 533,85000 Kč | 15 533,85 Kč |
| 2 | 14 764,78500 Kč | 29 529,57 Kč |
| 3 | 14 329,50667 Kč | 42 988,52 Kč |
| 5 | 13 795,79200 Kč | 68 978,96 Kč |
| 7 | 13 452,99429 Kč | 94 170,96 Kč |
| 10 | 13 330,90200 Kč | 133 309,02 Kč |
| Unit Price without VAT: | 15 533,85000 Kč |
|---|---|
| Unit Price with VAT: | 18 795,95850 Kč |




