
78009 SL005 | |
|---|---|
DigiKey Part Number | 78009SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78009 SL005 |
Description | MULTI-PAIR 18COND 28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 149,68420 Kč | 14 968,42 Kč |
| 200 | 142,25095 Kč | 28 450,19 Kč |
| 300 | 138,04367 Kč | 41 413,10 Kč |
| 500 | 132,88458 Kč | 66 442,29 Kč |
| 700 | 129,57026 Kč | 90 699,18 Kč |
| 1 000 | 126,12764 Kč | 126 127,64 Kč |
| Unit Price without VAT: | 149,68420 Kč |
|---|---|
| Unit Price with VAT: | 181,11788 Kč |



