18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78009 SL001

DigiKey Part Number
78009SL001-ND
Manufacturer
Manufacturer Product Number
78009 SL001
Description
MULTI-PAIR 18COND 28AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00091,44692 Kč91 446,92 Kč
Manufacturers Standard Package
Unit Price without VAT:91,44692 Kč
Unit Price with VAT:110,65077 Kč
Alternate Length
MULTI-PAIR 18COND 28AWG
In-Stock: 100
Unit Price: 149,68210 Kč
MULTI-PAIR 18COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 166,07276 Kč