EcoCable Mini 3 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78103 SL005

DigiKey Part Number
78103SL005-ND
Manufacturer
Manufacturer Product Number
78103 SL005
Description
CABLE 3CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 28 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 448,92000 Kč5 448,92 Kč
25 182,50500 Kč10 365,01 Kč
35 031,83333 Kč15 095,50 Kč
54 847,10000 Kč24 235,50 Kč
74 728,49857 Kč33 099,49 Kč
104 605,34600 Kč46 053,46 Kč
254 335,19800 Kč108 379,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5 448,92000 Kč
Unit Price with VAT:6 593,19320 Kč
Alternate Length
CABLE 3COND 28AWG SHLD 1000'
In-Stock: 4
Unit Price: 29 167,62000 Kč
CABLE 3COND 28AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 49,24316 Kč