
78064 SL005 | |
|---|---|
DigiKey Part Number | 78064SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78064 SL005 |
Description | MULT-PAIR 8COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 480,81000 Kč | 9 480,81 Kč |
| 2 | 9 014,33500 Kč | 18 028,67 Kč |
| 3 | 8 750,42667 Kč | 26 251,28 Kč |
| 5 | 8 426,83400 Kč | 42 134,17 Kč |
| 7 | 8 218,94714 Kč | 57 532,63 Kč |
| 10 | 8 003,07300 Kč | 80 030,73 Kč |
| 25 | 7 468,83760 Kč | 186 720,94 Kč |
| 50 | 7 376,59740 Kč | 368 829,87 Kč |
| Unit Price without VAT: | 9 480,81000 Kč |
|---|---|
| Unit Price with VAT: | 11 471,78010 Kč |





