
78056 SL005 | |
|---|---|
DigiKey Part Number | 78056SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78056 SL005 |
Description | MULTI-PAIR 12COND 28AWG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 941,79000 Kč | 10 941,79 Kč |
| 2 | 10 402,59500 Kč | 20 805,19 Kč |
| 3 | 10 097,40333 Kč | 30 292,21 Kč |
| 5 | 9 723,24800 Kč | 48 616,24 Kč |
| 7 | 9 482,93429 Kč | 66 380,54 Kč |
| 10 | 9 233,28800 Kč | 92 332,88 Kč |
| 25 | 9 151,95080 Kč | 228 798,77 Kč |
| Unit Price without VAT: | 10 941,79000 Kč |
|---|---|
| Unit Price with VAT: | 13 239,56590 Kč |





