
78020 SL199 | |
|---|---|
DigiKey Part Number | 78020SL199-ND |
Manufacturer | |
Manufacturer Product Number | 78020 SL199 |
Description | CABLE 10COND 26AWG SLATE 1' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 26 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.170" (4.32mm) | |
Shield Type | - | |
Length | 1.00' (0.30m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,38298 Kč | 97 382,98 Kč |
| Unit Price without VAT: | 97,38298 Kč |
|---|---|
| Unit Price with VAT: | 117,83341 Kč |



