10 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78020 SL001

DigiKey Part Number
78020SL001-ND
Manufacturer
Manufacturer Product Number
78020 SL001
Description
CABLE 10COND 26AWG SLATE 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.170" (4.32mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
148 459,63000 Kč48 459,63 Kč
Manufacturers Standard Package
Unit Price without VAT:48 459,63000 Kč
Unit Price with VAT:58 636,15230 Kč
Alternate Length
CABLE 10COND 26AWG SLATE 100'
In-Stock: 13
Unit Price: 10 235,35000 Kč
CABLE 10COND 26AWG SLATE 1'
In-Stock: 0
Unit Price: 97,38298 Kč