
77141 SL005 | |
|---|---|
DigiKey Part Number | 77141SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77141 SL005 |
Description | CABLE 2CON 14AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 41/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.264" (6.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 135,48000 Kč | 19 135,48 Kč |
| 2 | 18 185,74000 Kč | 36 371,48 Kč |
| 3 | 18 183,84667 Kč | 54 551,54 Kč |
| Unit Price without VAT: | 19 135,48000 Kč |
|---|---|
| Unit Price with VAT: | 23 153,93080 Kč |




