2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77141 SL001

DigiKey Part Number
77141SL001-ND
Manufacturer
Manufacturer Product Number
77141 SL001
Description
CABLE 2COND 14AWG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
41/30
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.264" (6.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00093,95072 Kč93 950,72 Kč
2 00089,14218 Kč178 284,36 Kč
3 00086,41741 Kč259 252,23 Kč
5 00085,96422 Kč429 821,10 Kč
Manufacturers Standard Package
Unit Price without VAT:93,95072 Kč
Unit Price with VAT:113,68037 Kč
Alternate Length
CABLE 2CON 14AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: 19 135,48000 Kč
CABLE 2COND 14AWG SHLD 100=100'
In-Stock: 0
Unit Price: 220,83198 Kč