
77117 SL005 | |
|---|---|
DigiKey Part Number | 77117SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77117 SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 011,89000 Kč | 16 011,89 Kč |
| 2 | 15 218,94000 Kč | 30 437,88 Kč |
| 3 | 14 770,08333 Kč | 44 310,25 Kč |
| 5 | 14 219,69600 Kč | 71 098,48 Kč |
| 7 | 13 866,08571 Kč | 97 062,60 Kč |
| 10 | 13 771,85700 Kč | 137 718,57 Kč |
| Unit Price without VAT: | 16 011,89000 Kč |
|---|---|
| Unit Price with VAT: | 19 374,38690 Kč |




