
77020 SL005 | |
---|---|
DigiKey Part Number | 77020SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77020 SL005 |
Description | CABLE 2COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 876,38000 Kč | 10 876,38 Kč |
2 | 10 340,53500 Kč | 20 681,07 Kč |
3 | 10 037,07333 Kč | 30 111,22 Kč |
5 | 9 665,16200 Kč | 48 325,81 Kč |
7 | 9 426,20000 Kč | 65 983,40 Kč |
10 | 9 178,05200 Kč | 91 780,52 Kč |
25 | 9 100,31040 Kč | 227 507,76 Kč |
Unit Price without VAT: | 10 876,38000 Kč |
---|---|
Unit Price with VAT: | 13 160,41980 Kč |

