Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-DH003F

DigiKey Part Number
116-BC-DH003F-ND
Manufacturer
Manufacturer Product Number
BC-DH003F
Description
CBL DISPLYPT M - HDMI-A M 3' SHD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Bel Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1431,72000 Kč431,72 Kč
10366,87700 Kč3 668,77 Kč
25343,90520 Kč8 597,63 Kč
50327,49320 Kč16 374,66 Kč
120307,88667 Kč36 946,40 Kč
360284,94403 Kč102 579,85 Kč
600274,87222 Kč164 923,33 Kč
Manufacturers Standard Package
Unit Price without VAT:431,72000 Kč
Unit Price with VAT:522,38120 Kč