8 (4 Pair Twisted) Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7602F BK002

DigiKey Part Number
7602FBK002-ND
Manufacturer
Manufacturer Product Number
7602F BK002
Description
CABLE CAT5E 8COND 24AWG BLK 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper Alloy
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.342" (8.69mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
UL Style 20626
Features
Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 387,00000 Kč16 387,00 Kč
215 575,21000 Kč31 150,42 Kč
315 115,65333 Kč45 346,96 Kč
514 552,20200 Kč72 761,01 Kč
714 190,22571 Kč99 331,58 Kč
1014 118,46700 Kč141 184,67 Kč
Manufacturers Standard Package
Unit Price without VAT:16 387,00000 Kč
Unit Price with VAT:19 828,27000 Kč
Alternate Length
CABLE CAT5E 8COND 24AWG
In-Stock: 0
Unit Price: 33,18280 Kč