8 (4 Pair Twisted) Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7602F BK001

DigiKey Part Number
7602FBK001-ND
Manufacturer
Manufacturer Product Number
7602F BK001
Description
CABLE CAT5E 8COND 24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper Alloy
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.342" (8.69mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 20626
Features
Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00033,18280 Kč33 182,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18280 Kč
Unit Price with VAT:40,15119 Kč
Alternate Length
CABLE CAT5E 8COND 24AWG BLK 500'
In-Stock: 13
Unit Price: 16 387,00000 Kč