
75021 BK002 | |
|---|---|
DigiKey Part Number | A75021B-100-ND |
Manufacturer | |
Manufacturer Product Number | 75021 BK002 |
Description | CABLE CAT5E 4COND 24AWG BLK 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 733,31000 Kč | 2 733,31 Kč |
| 2 | 2 600,70500 Kč | 5 201,41 Kč |
| 3 | 2 525,71000 Kč | 7 577,13 Kč |
| 5 | 2 433,79400 Kč | 12 168,97 Kč |
| Unit Price without VAT: | 2 733,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 307,30510 Kč |






