2 Conductor Modular Coil Cable Black 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

725 BK038

DigiKey Part Number
725BK038-ND
Manufacturer
Manufacturer Product Number
725 BK038
Description
CABLE MOD COIL 2COND BLACK 5.0'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Conductor Modular Coil Cable Black 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
2
Length - Coil Retracted
-
Length - Coil Extended
-
Length
5.0' (1.52m)
Jacket Color
Black
Wire Gauge
18 AWG
Conductor Strand
41/34
Jacket (Insulation) Material
Neoprene
Cable Width
-
Cable Height
-
Coil Diameter
0.895" (22.73mm)
Shielding
-
Operating Temperature
-30°C ~ 70°C
Voltage
300 V
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 859,16000 Kč1 859,16 Kč
51 656,44800 Kč8 282,24 Kč
101 575,01800 Kč15 750,18 Kč
251 472,46360 Kč36 811,59 Kč
501 398,49620 Kč69 924,81 Kč
1001 327,49780 Kč132 749,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 859,16000 Kč
Unit Price with VAT:2 249,58360 Kč