
702R BK032 | |
|---|---|
DigiKey Part Number | 702RBK032-ND |
Manufacturer | |
Manufacturer Product Number | 702R BK032 |
Description | CABLE MOD COIL 2COND BLACK 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Modular Coil Cable Black 5' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 2 | |
Length - Coil Retracted | 1.00' (0.30m) | |
Length - Coil Extended | 5' (1.52m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 23 AWG | |
Conductor Strand | 21/36 | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 0.688" (17.48mm) | |
Shielding | - | |
Operating Temperature | -20°C ~ 80°C | |
Voltage | 300 V | |
Current | 1 A | |
Conductor Material | Copper, Tinned | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,76000 Kč | 2 094,76 Kč |
| 5 | 1 865,92400 Kč | 9 329,62 Kč |
| 10 | 1 774,10000 Kč | 17 741,00 Kč |
| 25 | 1 658,38840 Kč | 41 459,71 Kč |
| 50 | 1 574,92980 Kč | 78 746,49 Kč |
| 100 | 1 494,81610 Kč | 149 481,61 Kč |
| Unit Price without VAT: | 2 094,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,65960 Kč |


