HOOK-UP STRANDED YELLOW/GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133 YG005

DigiKey Part Number
7133YG005-ND
Manufacturer
Manufacturer Product Number
7133 YG005
Description
HOOK-UP STRND 18AWG YLW/GRN 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Yellow, Green Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 809,84000 Kč3 809,84 Kč
23 624,49500 Kč7 248,99 Kč
33 519,56000 Kč10 558,68 Kč
53 390,98600 Kč16 954,93 Kč
73 308,39857 Kč23 158,79 Kč
103 222,67100 Kč32 226,71 Kč
253 010,58800 Kč75 264,70 Kč
502 951,53840 Kč147 576,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3 809,84000 Kč
Unit Price with VAT:4 609,90640 Kč
Alternate Length
HOOKUP STRND 18AWG YLW/GRN 1000'
In-Stock: 1
Unit Price: 15 540,79000 Kč