HOOK-UP STRANDED YELLOW/GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133 YG001

DigiKey Part Number
7133YG001-ND
Manufacturer
Manufacturer Product Number
7133 YG001
Description
HOOKUP STRND 18AWG YLW/GRN 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Yellow, Green Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 540,79000 Kč15 540,79 Kč
214 771,62500 Kč29 543,25 Kč
314 336,10333 Kč43 008,31 Kč
513 802,19000 Kč69 010,95 Kč
713 459,13000 Kč94 213,91 Kč
1013 337,49100 Kč133 374,91 Kč
Manufacturers Standard Package
Unit Price without VAT:15 540,79000 Kč
Unit Price with VAT:18 804,35590 Kč
Alternate Length
HOOK-UP STRND 18AWG YLW/GRN 100'
In-Stock: 8
Unit Price: 3 809,84000 Kč