
7132 YG005 | |
|---|---|
DigiKey Part Number | 7132YG005-ND |
Manufacturer | |
Manufacturer Product Number | 7132 YG005 |
Description | HOOK-UP STRND 20AWG YLW/GRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow, Green Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 572,52000 Kč | 4 572,52 Kč |
| 2 | 4 349,52500 Kč | 8 699,05 Kč |
| 3 | 4 223,39667 Kč | 12 670,19 Kč |
| 5 | 4 068,74000 Kč | 20 343,70 Kč |
| 7 | 3 969,43143 Kč | 27 786,02 Kč |
| 10 | 3 866,29900 Kč | 38 662,99 Kč |
| 25 | 3 611,14360 Kč | 90 278,59 Kč |
| 50 | 3 427,05000 Kč | 171 352,50 Kč |
| 100 | 3 374,11610 Kč | 337 411,61 Kč |
| Unit Price without VAT: | 4 572,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 532,74920 Kč |



