
7132 BR005 | |
|---|---|
DigiKey Part Number | 7132BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7132 BR005 |
Description | HOOK-UP STRND 20AWG BRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 723,35000 Kč | 4 723,35 Kč |
| 2 | 4 493,00500 Kč | 8 986,01 Kč |
| 3 | 4 362,62333 Kč | 13 087,87 Kč |
| 5 | 4 202,84200 Kč | 21 014,21 Kč |
| 7 | 4 100,25143 Kč | 28 701,76 Kč |
| 10 | 3 993,74500 Kč | 39 937,45 Kč |
| Unit Price without VAT: | 4 723,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 715,25350 Kč |


