
7132 BR001 | |
|---|---|
DigiKey Part Number | 7132BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7132 BR001 |
Description | HOOK-UP STRND 20AWG BRN 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 678,77000 Kč | 16 678,77 Kč |
| 2 | 15 852,58000 Kč | 31 705,16 Kč |
| 3 | 15 384,89333 Kč | 46 154,68 Kč |
| 5 | 14 811,53400 Kč | 74 057,67 Kč |
| 7 | 14 443,14857 Kč | 101 102,04 Kč |
| 10 | 14 060,57000 Kč | 140 605,70 Kč |
| Unit Price without VAT: | 16 678,77000 Kč |
|---|---|
| Unit Price with VAT: | 20 181,31170 Kč |


