24 AWG Hook-Up Wire 7/32 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7130 OR005

DigiKey Part Number
7130OR005-ND
Manufacturer
Manufacturer Product Number
7130 OR005
Description
HOOK-UP STRND 24AWG ORANGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10040,46310 Kč4 046,31 Kč
20038,48620 Kč7 697,24 Kč
30037,36803 Kč11 210,41 Kč
50035,99730 Kč17 998,65 Kč
70035,11676 Kč24 581,73 Kč
1 00034,20259 Kč34 202,59 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46310 Kč
Unit Price with VAT:48,96035 Kč
Alternate Length
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 3
Unit Price: 12 363,41000 Kč