
7130 OR001 | |
|---|---|
DigiKey Part Number | 7130OR001-ND |
Manufacturer | |
Manufacturer Product Number | 7130 OR001 |
Description | HOOK-UP STRND 24AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 363,41000 Kč | 12 363,41 Kč |
| 2 | 11 753,52500 Kč | 23 507,05 Kč |
| 3 | 11 408,35333 Kč | 34 225,06 Kč |
| 5 | 10 985,06200 Kč | 54 925,31 Kč |
| 7 | 10 713,18000 Kč | 74 992,26 Kč |
| 10 | 10 430,81900 Kč | 104 308,19 Kč |
| Unit Price without VAT: | 12 363,41000 Kč |
|---|---|
| Unit Price with VAT: | 14 959,72610 Kč |


