16 AWG Hook-Up Wire 19/0.0117" Black 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7058/19 BK005

DigiKey Part Number
A7058/19B-100-ND
Manufacturer
Manufacturer Product Number
7058/19 BK005
Description
HOOK-UP STRND 16AWG BLACK 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Black 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 847,73000 Kč3 847,73 Kč
23 660,38500 Kč7 320,77 Kč
33 554,43333 Kč10 663,30 Kč
53 424,58200 Kč17 122,91 Kč
73 341,17571 Kč23 388,23 Kč
103 254,58300 Kč32 545,83 Kč
253 040,36080 Kč76 009,02 Kč
502 982,94500 Kč149 147,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 847,73000 Kč
Unit Price with VAT:4 655,75330 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 3
Unit Price: 16 288,07000 Kč