16 AWG Hook-Up Wire 19/0.0117" Black 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7058/19 BK001

DigiKey Part Number
7058/19BK001-ND
Manufacturer
Manufacturer Product Number
7058/19 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Black 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 288,07000 Kč16 288,07 Kč
215 481,22500 Kč30 962,45 Kč
315 024,43667 Kč45 073,31 Kč
514 464,38200 Kč72 321,91 Kč
714 104,64286 Kč98 732,50 Kč
1014 026,92000 Kč140 269,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16 288,07000 Kč
Unit Price with VAT:19 708,56470 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 6
Unit Price: 3 847,73000 Kč