
7057/19 WH005 | |
|---|---|
DigiKey Part Number | A7057/19W-100-ND |
Manufacturer | |
Manufacturer Product Number | 7057/19 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 612,39000 Kč | 3 612,39 Kč |
| 2 | 3 436,73000 Kč | 6 873,46 Kč |
| 3 | 3 337,33667 Kč | 10 012,01 Kč |
| 5 | 3 215,51400 Kč | 16 077,57 Kč |
| 7 | 3 137,26143 Kč | 21 960,83 Kč |
| 10 | 3 056,03900 Kč | 30 560,39 Kč |
| 25 | 2 855,05360 Kč | 71 376,34 Kč |
| 50 | 2 787,87040 Kč | 139 393,52 Kč |
| Unit Price without VAT: | 3 612,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 370,99190 Kč |





