
7055/19 RD005 | |
|---|---|
DigiKey Part Number | 7055/19RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 RD005 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 954,07000 Kč | 1 954,07 Kč |
| 2 | 1 859,66000 Kč | 3 719,32 Kč |
| 3 | 1 806,23000 Kč | 5 418,69 Kč |
| 5 | 1 740,75000 Kč | 8 703,75 Kč |
| 7 | 1 698,73571 Kč | 11 891,15 Kč |
| 10 | 1 655,11900 Kč | 16 551,19 Kč |
| 25 | 1 547,20880 Kč | 38 680,22 Kč |
| 50 | 1 469,39100 Kč | 73 469,55 Kč |
| 100 | 1 442,85540 Kč | 144 285,54 Kč |
| Unit Price without VAT: | 1 954,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 364,42470 Kč |






