HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7055/19 WH005

DigiKey Part Number
7055/19WH005-ND
Manufacturer
Manufacturer Product Number
7055/19 WH005
Description
HOOK-UP STRND 22AWG WHT 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 954,07000 Kč1 954,07 Kč
21 859,66000 Kč3 719,32 Kč
31 806,23000 Kč5 418,69 Kč
51 740,75000 Kč8 703,75 Kč
71 698,73571 Kč11 891,15 Kč
101 655,11900 Kč16 551,19 Kč
251 547,20880 Kč38 680,22 Kč
501 469,39100 Kč73 469,55 Kč
1001 442,85540 Kč144 285,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 954,07000 Kč
Unit Price with VAT:2 364,42470 Kč
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 4000
Unit Price: 7,58768 Kč