
7055/19 WH001 | |
|---|---|
DigiKey Part Number | A7055/19W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 WH001 |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,58768 Kč | 7 587,68 Kč |
| 2 000 | 7,21342 Kč | 14 426,84 Kč |
| 3 000 | 7,00158 Kč | 21 004,74 Kč |
| 5 000 | 6,74177 Kč | 33 708,85 Kč |
| 7 000 | 6,57494 Kč | 46 024,58 Kč |
| 10 000 | 6,40162 Kč | 64 016,20 Kč |
| 25 000 | 6,38516 Kč | 159 629,00 Kč |
| Unit Price without VAT: | 7,58768 Kč |
|---|---|
| Unit Price with VAT: | 9,18109 Kč |


