
7054 YL005 | |
|---|---|
DigiKey Part Number | 7054YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7054 YL005 |
Description | HOOK-UP STRND 24AWG 150V YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,66540 Kč | 1 566,54 Kč |
| 200 | 14,90760 Kč | 2 981,52 Kč |
| 300 | 14,47960 Kč | 4 343,88 Kč |
| 500 | 13,95404 Kč | 6 977,02 Kč |
| 700 | 13,61694 Kč | 9 531,86 Kč |
| 1 000 | 13,26676 Kč | 13 266,76 Kč |
| 2 500 | 12,40098 Kč | 31 002,45 Kč |
| 5 000 | 11,77651 Kč | 58 882,55 Kč |
| 10 000 | 11,63227 Kč | 116 322,70 Kč |
| Unit Price without VAT: | 15,66540 Kč |
|---|---|
| Unit Price with VAT: | 18,95513 Kč |












