
7054 YL001 | |
|---|---|
DigiKey Part Number | 7054YL001-ND |
Manufacturer | |
Manufacturer Product Number | 7054 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 083,33000 Kč | 7 083,33 Kč |
| 2 | 6 736,10500 Kč | 13 472,21 Kč |
| 3 | 6 539,67333 Kč | 19 619,02 Kč |
| 5 | 6 298,79200 Kč | 31 493,96 Kč |
| 7 | 6 144,13429 Kč | 43 008,94 Kč |
| 10 | 5 983,46300 Kč | 59 834,63 Kč |
| 25 | 5 739,71200 Kč | 143 492,80 Kč |
| Unit Price without VAT: | 7 083,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 570,82930 Kč |


