24 AWG Hook-Up Wire 19/36 Green 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054/19 GR005

DigiKey Part Number
7054/19GR005-ND
Manufacturer
Manufacturer Product Number
7054/19 GR005
Description
HOOK-UP STRND 24AWG GREEN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10025,54830 Kč2 554,83 Kč
20024,30520 Kč4 861,04 Kč
30023,60247 Kč7 080,74 Kč
50022,74126 Kč11 370,63 Kč
70022,18829 Kč15 531,80 Kč
1 00021,61429 Kč21 614,29 Kč
2 50020,19369 Kč50 484,22 Kč
5 00019,16912 Kč95 845,60 Kč
10 00018,47037 Kč184 703,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,54830 Kč
Unit Price with VAT:30,91344 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 1
Unit Price: 10 643,89000 Kč