704/3R BK032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704/3R BK032

DigiKey Part Number
704/3RBK032-ND
Manufacturer
Manufacturer Product Number
704/3R BK032
Description
CABLE MOD COIL 4COND BLACK 15'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Black 15' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
3.00' (0.91m)
Length - Coil Extended
15' (4.57m)
Length
-
Jacket Color
Black
Wire Gauge
23 AWG
Conductor Strand
21/36
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
0.688" (17.48mm)
Shielding
-
Operating Temperature
-20°C ~ 80°C
Voltage
300 V
Current
1 A
Conductor Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 891,18000 Kč4 891,18 Kč
54 350,78200 Kč21 753,91 Kč
104 316,63900 Kč43 166,39 Kč
Unit Price without VAT:4 891,18000 Kč
Unit Price with VAT:5 918,32780 Kč