18 AWG Hook-Up Wire 19/30 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7026 RD005

DigiKey Part Number
7026RD005-ND
Manufacturer
Manufacturer Product Number
7026 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 666,81000 Kč4 666,81 Kč
24 439,29000 Kč8 878,58 Kč
34 310,47000 Kč12 931,41 Kč
54 152,69000 Kč20 763,45 Kč
74 051,35429 Kč28 359,48 Kč
103 946,13300 Kč39 461,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 666,81000 Kč
Unit Price with VAT:5 646,84010 Kč
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 2000
Unit Price: 30,16825 Kč